Datatronics CT319-050 technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 6 |
| Maximum DCR Primary Side | 1.61Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Inductance | 670uH |
| Turns Ratio | 1:50 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Operating Frequency | 0.01M to 1MHz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics CT319-050 to view detailed technical specifications.
No datasheet is available for this part.