The Vishay CPCC05R3500JE31 is a linear voltage regulator LDO with a resistance of 350 milliohms and a tolerance of 5%. It has a package quantity of 10 units and is available in a radial termination. The device measures 13mm in length and 25.48mm in height, with a width of 8.99mm. The weight of the CPCC05R3500JE31 is 0.24339 ounces.
Sign in to ask questions about the Vishay CPCC05R3500JE31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC05R3500JE31 technical specifications.
| Height | 25.48mm |
| Length | 13mm |
| Package Quantity | 10 |
| Resistance | 350mR |
| Series | CPCx |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.24339oz |
| Width | 8.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC05R3500JE31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.