Unspecified
CP Series 310R 5% Axial Resistor
Wirewound Resistors 1Kohms 5% Axial
Wirewound Resistors 5watts 25ohms 5%
Wirewound Resistors - Through Hole 160ohms 5% 5watts
Wirewound Resistors - Through Hole 5watts 68ohms 5%
Connector Accessories Cable Clamp
Wirewound Resistors - Through Hole 1.6Kohms 5%
Silver 5mm Diameter Waterproof Circular Connector, 28.5mm Length, Brass, Nickel Plated
MODEM 14.4KBAUD PARALLEL 5V
Wirewound Resistors - Through Hole 820ohms 5% 5watts
Wirewound Resistors - Through Hole 5watts 50ohms 5%
Wirewound Resistors - Through Hole 5watts 7.5ohms 5%
MODEM 56KBAUD V.90 PARALLEL 5V
MODEM 2400BAUD PARALLEL 5V
369 3 WAY PANEL MNT REC 90 PCB TIN PIN
Smc Vv*fs* Manifold Vfs Series Mfld Assy, 5-STA
4116R-CP5-000LF
MODEM 33KBAUD PARALLEL 5V
MODEM 56KBAUD PARALLEL 5V