This 5-contact SKT circular connector features a maximum voltage rating of 850VDC or 600VAC. It utilizes a crimp termination method and is mounted using a jam nut. The connector has a straight body orientation and a single port.
TE Connectivity YDTS23H15-05SB0000 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H15-05SB0000 to view detailed technical specifications.
No datasheet is available for this part.