Cap Tant Solid 0.47uF 50V C CASE 10% (5.08 X 1.27 X 1.27mm) Inward L SMD 3.2 Ohm 125°C Waffle
AVX TAZC474K050LWST0023 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC474K050LWST0023 to view detailed technical specifications.
No datasheet is available for this part.