
Texas Instruments CD4528BMJ/883 technical specifications.
| High Level Output Current | -1.8mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4528BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.
