
The SIBF-20-F-S-AD is a 20-contact shrouded header from Samtec, designed for surface mount applications. It features a current rating of 2.5A and a voltage rating of 155V, with a maximum operating temperature range of -55°C to 125°C. The header has a pitch of 1.27mm and is available in rail or tube packaging.
Samtec SIBF-20-F-S-AD technical specifications.
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 4.93mm |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SIBF |
| Termination | Solder |
| Voltage Rating | 155V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SIBF-20-F-S-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
