Honeywell BZ-2RW8255-A2 technical specifications.
| Actuator Length | 4822mm |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 100gf |
| Overtravel | 50mm |
| Package Quantity | 1 |
| Ratings | IP64 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RW8255-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.