
Texas Instruments BUF18830AIRGFT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Circuits | 20 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 400mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF18830AIRGFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.