8-channel gamma-voltage generator with adjustable gain, Vcom, and 1/2 AVDD topology. Features 8 independent circuits, each capable of 300mA output current. Operates from a 9V to 20V supply voltage range with a maximum input voltage of 20V. Surface mountable in a 20-VQFN package with gold contact plating. Offers a 45V/µs slew rate and operates across a -40°C to 85°C temperature range.
Texas Instruments BUF08630RGWT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 940uA |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF08630 |
| Slew Rate | 45V/µs |
| Supply Current | 940uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF08630RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.