
Analog IC, a reference voltage generator for VCOM adjustment, features a single channel with a 100mA output current. Operating from a 7V to 18V supply, it offers a 5.5V maximum input voltage and a 5mV input offset voltage. This surface mount component, housed in an 8-TSSOP package with gold contact plating, operates within a -40°C to 95°C temperature range and boasts a 5V/µs slew rate.
Texas Instruments BUF01900AIPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF01900 |
| Slew Rate | 5V/µs |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF01900AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.