This TDK B43896A4336M008 is a 33uF aluminum electrolytic capacitor rated for 350VDC with 20% tolerance and 3000 hours of lifetime. It features a low ESR of 8 and a ripple current of 341. The capacitor measures 16 X 25 in size and has a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and operates within a temperature range of -25°C to 125°C.
TDK B43896A4336M008 technical specifications.
| Capacitance | 33uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 8Ohm |
| Ripple Current | 341mA |
| Lifetime | 3000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43896A4336M008 to view detailed technical specifications.
No datasheet is available for this part.