
Silicon Controlled Rectifier (SCR) with 200V repetitive peak reverse and forward blocking voltage. Features a 9A surge current rating and 0.5A rated average on-state current. This 3-pin through-hole component is housed in a plastic SPT package, measuring 4.8mm (Max) length, 4.2mm (Max) width, and 5.2mm (Max) height, with a 2.54mm pin pitch. Operating temperature range is -40°C to 125°C.
NXP BT149B,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | SPT |
| Package Description | Plastic Single Ended Leaded (Through Hole) Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 7.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 200V |
| Repetitive Peak Forward Blocking Voltage | 200V |
| Rated Average On-State Current | 0.5A |
| Surge Current Rating | 9A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 800(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H1R01 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP BT149B,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.