NXP BT137B-600D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BT137B-600D to view detailed technical specifications.
No datasheet is available for this part.