Industrial-grade telecom circuit, featuring a single function and 33 terminals. Operates across a wide temperature range from -40°C to 85°C with a nominal supply voltage of 3.3V. Housed in a 13.9mm x 11mm JEDEC R-XXMA-N33 package.
Silicon Labs BT121-A-V2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 11 |
| Length | 13.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BT121-A-V2 to view detailed technical specifications.
No datasheet is available for this part.