
Stmicroelectronics BAL-2690D3U technical specifications.
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 4 |
| Package Type | Flip Chip |
| Product Length (mm) | 0.96 |
| Product Depth (mm) | 0.96 |
| Product Height (mm) | 0.66 |
| Product Weight (g) | 0.001 |
| Terminal Pitch (mm) | 0.47 |
| Transformer Type | Balun Transformer |
| Maximum Insertion Loss | 1.1dB |
| Operating Frequency | 2402MHz to 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics BAL-2690D3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.