This SMA RF connector features a gold-plated brass body and contact, with a gold-plated center contact. It has a 50R impedance and operates from 0 to 18 GHz. The connector is suitable for panel or bulkhead mounting and is rated for use in temperatures between -65°C and 165°C. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Amphenol 132170-10RP-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132170-10RP-RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170-10RP-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.