
Electromechanical Relay SPST-NO 20ADC/30AAC 12VDC 155Ohm Through Hole
TE Connectivity 3-1608027-6 technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.