This 47uF film capacitor has a maximum operating voltage of 100VDC and 63VAC, with a tolerance of 5%. It features a stacked construction and a radial termination style. The capacitor is rated for operation between -55°C and 125°C. It is designed for through-hole mounting with a terminal pitch of 5mm and a size of 7 x 3 x 6.5mm.
TDK B32559C1473J489 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7 X 3 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.