The B32559C1473J389 is a film capacitor from TDK with a capacitance of 0.047uF and a DC rated voltage of 100VDC. It operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting with a radial termination style. The capacitor features a stacked construction and a size of 7 X 3 X 6.5, with a terminal pitch of 5.
TDK B32559C1473J389 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7 X 3 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.