Switch Limit N.O./N.C. SPDT Wire Lead 5A 250VAC 30VDC Linear Screw Mount
Panasonic AZC31315G technical specifications.
| Type | Compact Magnetic |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Minimum Insulation Resistance | 100MOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.