
The AZ9731-1C-12DC1 is a general purpose electromechanical relay with a SPDT throw configuration, capable of handling up to 30A of current and 75V of voltage. The relay has a non-latching coil with a voltage rating of 12V and a power rating of 1.6W. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The relay is designed for chassis mount applications with quick connect termination and weighs approximately 31g.
American Zettler AZ9731-1C-12DC1 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 7ms |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9731-1C-12DC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.