Powdec Technologies AW25-18V technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 1.35A |
| Maximum Output Power | 24.3W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies AW25-18V to view detailed technical specifications.
No datasheet is available for this part.