Eight-port Ethernet and USB 3.1 hub supporting 10Mbps, 100Mbps, 1Gbps, and 10Gbps transmission speeds. TCP/IP connection type. Operates within a temperature range of 0°C to 55°C. Features a product depth of 160mm, height of 44.45mm, and length of 260mm, with a weight of 1580g.
Digi International AW08-G300 technical specifications.
| Type | Hub |
| Interface | Ethernet/USB 3.1 |
| Number of Ports | 8 |
| Type of Connection | TCP/IP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Transmission Speed | 10Mbps/100Mbps/1Gbps/10Gbps |
| MDI/MDIX Port | No |
| Product Depth | 160mm |
| Height | 44.45mm |
| Product Weight | 1580g |
| Product Length | 260mm |
Download the complete datasheet for Digi International AW08-G300 to view detailed technical specifications.
No datasheet is available for this part.