Idec ASLW29910D-R-120V technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Mechanical Life | 500000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ASLW29910D-R-120V to view detailed technical specifications.
No datasheet is available for this part.