
Surface mount transistor output Solid State Relay (SSR) in a compact SOP package, featuring DC input with a 50mA activation current and a maximum output voltage of 80V. This SPST relay offers a maximum load current of 350mA and an on-state resistance of 1.2 Ohms. It provides 1.5kV isolation and is RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic AQY225R1SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY225R1SZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Output Current | 350mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 1.2R |
| On-state Resistance-Max | 1.2R |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225R1SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
