Bidirectional TVS Diode 425V 100mA DFN SMD
TVS Diode Bidirectional 850V 425V 200mA DFN SMD
Susumu HPL1005-8N2 0402 Unshielded Surface Mount Inductor
Susumu HPL1005-5N1 0402 Unshielded Surface Mount Inductor
FIXED IND 2NH 980MA 140 MOHM SMD
FIXED IND 4.3NH 550MA 460 MOHM
0402 Surface Mount Inductor 80mR 1.2nH 7GHz
Mono Male Power Plug 3.5x14.5mm
FIXED IND 1.1NH 1.5A 50 MOHM SMD
FIXED IND 1NH 1.8A 30 MOHM SMD
FIXED IND 1.6NH 1.07A 120 MOHM
FIXED IND 2.7NH 750MA 230 MOHM
FIXED IND 1.8NH 1A 140 MOHM SMD
Surface Mount Inductor 1.65R 12nH 2% 0402
0402 Surface Mount Inductor 250mR 3.3nH 7GHz
Susumu HPL1005-11N 0402 Unshielded Fixed Inductor 1.6R 11nH 2% 300MHz 3.5GHz
FIXED IND 15NH 240MA 2.25 OHM
Fixed Inductor 13nH 2.2R 2% 0402 Unshielded Surface Mount
Susumu HPL1005-3N9 0402 Surface Mount Fixed Inductor
Susumu HPL1005-6N8 0402 Unshielded Surface Mount Inductor