The AP3156FVG-7 is a 6-channel charge pump IC with a maximum operating temperature of 85°C. It is packaged in a QFN-16 package and is RoHS compliant. The device operates at frequencies of 0.5 MHz, 1 MHz, and 2 MHz, and provides an output current of 25mA. It is suitable for capacitive touchscreen applications and is available in a tape and reel packaging format with 1500 units per package.
Diodes AP3156FVG-7 technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 0.5 MHz, 1 MHz, 2 MHz |
| Output Current | 25mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP3156FVG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.