RGB Multi-Color SMD LED, 1.6x1.6mm, 6-Pin, Top View
400MHz DSP, 1MB L2 SRAM, Industrial, 88-Pin XQCC
Sigma DSP Audio Processor, 88-Pin S-XQCC, Industrial Temp, 3.63V
USB 3.0 Bus Controller, 26MHz, 1.2V, 88-Pin QFN
Digital Signal Processor, 88-Pin HVQCCN, 1.7-1.9V, 0-70C
Low Power 400MHz Blackfin+ Embedded Processor with 256KByte L2 SRAM
Industrial Quad Quad Flat No-Lead Package IC
USB Bus Controller, CMOS, QFN-88
Industrial-Grade Quad USB Bus Controller, 1.14-1.26V, 26MHz, HVQCCN-88
Universal Serial Bus Controller, 1.14-1.26V, 26MHz, QFN-88
Universal Serial Bus Controller, 1.14V to 1.26V, 26 MHz, QFN-88
Industrial Quad Interface IC, 1.2V, 85°C, 88-Pin HVQCCN
32-Bit RISC MCU, 200MHz, 63 I/O, FLASH, Industrial
Industrial-Grade Digital Signal Processor, 1.7-1.9V, 300MHz, 88-Pin HVQCCN
Low Power 400MHz Blackfin+ Embedded Processor with 512KByte L2 SRAM
Low Power 200MHz Blackfin+ Embedded Processor with 128KByte L2 SRAM