Powdec Technologies AI60-36V technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 61W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies AI60-36V to view detailed technical specifications.
No datasheet is available for this part.