Powdec Technologies AI60-12V technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.2A |
| Maximum Output Power | 50.4W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies AI60-12V to view detailed technical specifications.
No datasheet is available for this part.