Sign in to ask questions about the Panasonic AEJ11024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEJ11024 technical specifications.
| Coil Current | 208mA |
| Coil Resistance | 115R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Flanges |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 5W |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEJ11024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
