Low Power, 165 MHz HDMI Receiver
Analog Devices ADV7610BBCZ-P-RL technical specifications.
| Package/Case | BGA |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 575mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 188.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7610BBCZ-P-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.