The ADUM7234BRZ-RL7 is a dual isolation driver from Analog Devices with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a surface mount device with a package type of SOIC. The device has a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. It can handle a maximum output current of 4A and has a propagation delay of 160ns. The device is RoHS compliant and has a pulse width distortion of 14ns.
Analog Devices ADUM7234BRZ-RL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Fall Time | 14ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 1.5mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7234BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.