Dual-channel unidirectional isolator with integrated DC/DC converter, providing 50mW isolated power. Features a 1Mbps data rate, 70ns propagation delay, and 3ns pulse width distortion. Operates from a 2.7V to 5.5V supply, delivering up to 10mA output current. Packaged in a R case with tin, matte contact plating, suitable for general-purpose applications.
Analog Devices ADUM5241ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Propagation Delay | 70ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5241ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.