Dual bidirectional I²C isolator for hot-swappable applications. Features 1Mbps data rate, 150ns propagation delay, and 85ns pulse width distortion. Operates from a 3V to 5.5V supply with a typical 5mA current. Packaged in a 1000-piece tape and reel, this surface-mount SOIC component offers 2 channels and is RoHS compliant.
Analog Devices ADUM1250ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1250ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.