Dual-channel digital isolator featuring unidirectional channel type and 25Mbps data rate. Operates with a supply voltage range of 2.7V to 5.5V, consuming a maximum of 600uA. Offers 35mA output current and a propagation delay of 150ns with 40ns pulse width distortion. Approved by UL, CSA, and VDE, this RoHS compliant component is supplied in tape and reel packaging.
Analog Devices ADUM1201ARZ-RL7 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| ESD Protection | No |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 600uA |
| Output Current | 35mA |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Turn-On Delay Time | 150ns |
| Type | General Purpose |
| Voltage | 5V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.