8-bit, 250 kSPS Analog-to-Digital Converter (ADC) with a single analog input. Features include 1 LSB Integral Nonlinearity (INL), Differential Nonlinearity (DNL), and Full-Scale Error. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 260 µA. Offers a 62dB Signal-to-Noise Ratio (SNR) and 68dB Spurious-free dynamic range (SFDR). Interface is I2C, with gold contact plating and RoHS compliance. Packaged in an 8-SON tape and reel, suitable for -40°C to 85°C operation.
Texas Instruments ADS7827IDRBT technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 260uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7827IDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.