14-bit, 1-channel Analog-to-Digital Converter (ADC) with a 170 MS/s sampling rate. Features differential input and supports LVDS, serial, and parallel interfaces. Operates from a 3.6V supply with a maximum power dissipation of 1.28W. Encased in a VQFN package for surface mounting, this component offers a Signal-to-Noise Ratio (SNR) of 74.3dB.
Texas Instruments ADS5545IRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 170000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.28W |
| Mount | Surface Mount |
| Nominal Supply Current | 332mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 74.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5545IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.