Automotive-grade dual-channel LVDS isolator operating at 600 Mbps with 5 kV rms isolation. Features a 2.5V nominal supply voltage, supporting a range of 2.375V to 2.625V. Housed in a 20-terminal R-PDSO-G20 package with dimensions of 7.2mm length and 5.3mm width. Designed for operation across an extended temperature range from -40°C to 125°C.
Analog Devices ADN4650BRSZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN4650BRSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.