The WSF201228R00FKEB is a 28R 1% chip resistor from Vishay, packaged in a 2012 case. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and available in tape and reel packaging.
Vishay WSF201228R00FKEB technical specifications.
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF201228R00FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.