
Onsemi ADM1032ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1032ARZ to view detailed technical specifications.
No datasheet is available for this part.
