Analog Devices ADIS16133BMLZ technical specifications.
| -3db Bandwidth | 335Hz |
| Axis | Z |
| Bandwidth | 335Hz |
| Package/Case | Module |
| Height | 14mm |
| Lead Free | Contains Lead |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.15V |
| Min Supply Voltage | 4.85V |
| Mount | Screw |
| Operating Supply Current | 88mA |
| Output Type | SPI |
| Package Quantity | 6 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iSensor® |
| Supply Current | 88mA |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16133BMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.