Analog Devices ADG3247BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -25mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 1.2mA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.007189oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3247BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.