This SPDT switch features a lever actuator style and a maximum current rating of 1 amp at 125VAC or 30VDC. It has a termination style of quick connect and can be mounted using screws. The switch operates within a temperature range of -40 to 85°C.
C&K TFCFF5ST105AC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCFF5ST105AC to view detailed technical specifications.
No datasheet is available for this part.