Phase-Locked Loop (PLL) Frequency Synthesizer IC, featuring a single circuit with one output. Operates with a maximum frequency of 400MHz and a supply voltage range of 2.7V to 3.3V, with a nominal 3V operating voltage. Surface mountable in a TSSOP package, this component offers a typical supply current of 5mA. Designed for CMOS input, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Analog Devices ADF4002BCPZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4002BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.