SigmaDSP Stereo Audio Codec, 24-bit resolution, 96 kS/s sampling rate, and 99dB signal-to-noise ratio. Features 2 A/D converters and 2 D/A converters, alongside 4 total converters and 4 GPIO pins. Operates with a 1.8V to 3.65V supply voltage, typically 3.3V. Serial, I2C, and SPI interfaces are supported. Packaged in LFCSP EP for surface mounting, with a temperature range of -40°C to 85°C.
Analog Devices ADAU1761BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Interface | Serial, I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Converters | 4 |
| Number of D/A Converters | 2 |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1761BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.