Low Power 5 electrode ECG Analog Front End Companion Chip
Analog Devices ADAS1000-2BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 110dB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 5 |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-2BSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.