High-speed operational amplifier featuring an 850MHz -3dB bandwidth and 2800V/µs slew rate. This single-channel, low-noise amplifier offers ultralow distortion with a 400MHz gain bandwidth product and 57dB voltage gain. Operates from a 4.5V to 10.5V supply range with a typical 5.5mA quiescent current. Specifications include 2µA input bias current, 4.5mV input offset voltage, and -86dB CMRR. Packaged in a compact 5mm x 4mm x 1.5mm R-style case with tin, matte contact plating.
Analog Devices ADA4857-1YRZ technical specifications.
| -3db Bandwidth | 850MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 850MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | -86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 10V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -62dB |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 2800V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 57dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-1YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.