
High-speed operational amplifier featuring an 850MHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel op amp delivers a 1500V/µs slew rate and 50mA output current, with ultralow distortion and low noise characteristics. Operating from dual supplies between 2.25V and 5.25V, or single supplies from 4.5V to 10.5V, it consumes 5.5mA quiescent current. The component is housed in an LFCSP EP package and is RoHS compliant.
Analog Devices ADA4857-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 850MHz |
| Bandwidth | 850MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -86dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 10V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -62dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1500V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-1YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
